reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG E27 WS :: Insulation material lamp holder, white, socket E27

Item-No.: FASSUNG E27 WS
€2,30
Category of goods: 0

FASSUNG E27 WS

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Colour
    • White
    • Material
    • Plastic
  • Specials
    • Specification
    • Smooth sheath
  • Electrical values
    • Load limit
    • 230 V

Insulation material holder, E27, smooth coat, white



Manufacturer : KOPP
Factory number : 210501085
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Colour
    • White
    • Material
    • Plastic
  • Specials
    • Specification
    • Smooth sheath
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual