reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG E27-SRM :: Lamp holder, external thread with shade ring

Item-No.: FASSUNG E27-SRM
€3,20
Category of goods: 1


FASSUNG E27-SRM

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket with external thread
    • Technology
    • E27
    • Material
    • Metal
  • Specials
    • Specification
    • Shield holder ring
  • Electrical values
    • Load limit
    • 230 V

E27 lamp holder
External thread with shade holder ring



Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket with external thread
    • Technology
    • E27
    • Material
    • Metal
  • Specials
    • Specification
    • Shield holder ring
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual