reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG E27-P :: Lamp holder, porcelain, socket E27

Item-No.: FASSUNG E27-P
Colour:

€3,60




FASSUNG E27-P

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Colour
    • White
    • Material
    • Porcelain
  • Electrical values
    • Load limit
    • 230 V

Lamp holder, porcelain, socket E27, white

M10 thread on back

For light bulbs up to 100 W maximum power consumption.



Manufacturer : HEITRONIC
Factory number : 46070
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E27
    • Colour
    • White
    • Material
    • Porcelain
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual