reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG E14W :: Lamp holder with angle attachment, black

Item-No.: FASSUNG E14W
€1,65
Category of goods: 1


FASSUNG E14W

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E14
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Specification
    • Mounting bracket
  • Measures
    • Length
    • 55 mm
    • Ø
    • 27 mm
  • Electrical values
    • Load limit
    • 230 V

Lamp holder with angle attachment, black
230 V



Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • E14
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Specification
    • Mounting bracket
  • Measures
    • Length
    • 55 mm
    • Ø
    • 27 mm
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual