reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FASSUNG E14-SRM :: Lamp holder, external thread with shade ring


FASSUNG E14-SRM

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket with external thread
    • Technology
    • E14
    • Colour
    • Brass-coloured
    • Material
    • Metal
  • Specials
    • Specification
    • Shield holder ring
  • Electrical values
    • Load limit
    • 230 V

Lamp holder E14
External thread shell with brass shade holder ring

Built-in holder without strain relief, not suitable as pendulum lamp.



Manufacturer : KOPP
Factory number : 2127.0008.2
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp socket with external thread
    • Technology
    • E14
    • Colour
    • Brass-coloured
    • Material
    • Metal
  • Specials
    • Specification
    • Shield holder ring
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual