reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FAS LS G13O :: Lamp holder base 13

Item-No.: EL FAS LS G13O
€1,75
Category of goods: 1


EL FAS LS G13O

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • 13
    • Material
    • Plastic
  • Specials
    • Specification
    • Without socket for starter
  • Electrical values
    • Load limit
    • 230 V

Push-through holder for fluorescent tubes with G13 base,
Without socket for starter



Package weight : 0.006 kg
Technical information
  • General
    • Type
    • Lamp socket
    • Technology
    • 13
    • Material
    • Plastic
  • Specials
    • Specification
    • Without socket for starter
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual