reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FAS GU10 E14 :: Light bulb adapter GU10-E14, set of 2

Item-No.: EL FAS GU10 E14
€1,99
Category of goods: 0

EL FAS GU10 E14

  • Product Description
  • Technical information
  • General
    • Type
    • Illumination adapter
    • Design
    • GU10-E14
  • Specials
    • Specification
    • Set of 2, max. 100 W
Light bulb adapter GU10-E14, set of 2, for up to 100 watts.

Material: plastic/metal



Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Illumination adapter
    • Design
    • GU10-E14
  • Specials
    • Specification
    • Set of 2, max. 100 W
Datasheet/manual