reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FAS E27 GU10 :: Light bulb adapter E27-GU10, set of 2

Item-No.: EL FAS E27 GU10
€2,50
Category of goods: 0

EL FAS E27 GU10

  • Product Description
  • Technical information
  • General
    • Type
    • Base adapter
    • Technology
    • E27-GU10
    • Material
    • Porcelain
  • Electrical values
    • Load limit
    • 230 V

Light bulb adapter E27-GU10, set of 2, for up to 100 watts.

Material: plastic/metal



Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Base adapter
    • Technology
    • E27-GU10
    • Material
    • Porcelain
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual