reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL FAS E14 GU10 :: Lamp base — E14 adapter — GU10 — pack of 1

Item-No.: EL FAS E14 GU10
€2,20
Category of goods: 1


EL FAS E14 GU10

  • Product Description
  • Technical information
  • General
    • Type
    • Base adapter
    • Technology
    • E14-GU10
    • Material
    • Porcelain
  • Electrical values
    • Load limit
    • 230 V

Convert E14 bases into GU10 bases and turn your existing bulbs into suitable ones.- Max. 460 W@230 V



Manufacturer : VELLEMAN
Factory number : ACLAD3
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Base adapter
    • Technology
    • E14-GU10
    • Material
    • Porcelain
  • Electrical values
    • Load limit
    • 230 V
Datasheet/manual