reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMARTMASTER 2 :: Binding machine kit

Item-No.: SMARTMASTER 2
€27,95
Category of goods: 0

Pavo Smartmaster 2

  • Product Description
  • Technical information
  • General
    • Type
    • Binding machine
    • Design
    • Includes ample accessories
  • Measures
    • Format
    • DIN A4
    • Height
    • 145 mm
    • Width
    • 385 mm
    • Length
    • 260 m
This machine allows you to easily punch and bind your documents.
Your thesis, projects, business plans will look pleasant and more professional.

• max punch width: A4
• max punching capacity: 8 sheets
• holes: 21
• binds up to: 150 sheets
• adjustable paper guide
• removable waste paper tray

incl. 25 binding combs, 25 pvc covers and 25 leather covers



Manufacturer : PAVO
Factory number : 8030903
Package weight : 2.88 kg
RoHS : conform
Technical information
  • General
    • Type
    • Binding machine
    • Design
    • Includes ample accessories
  • Measures
    • Format
    • DIN A4
    • Height
    • 145 mm
    • Width
    • 385 mm
    • Length
    • 260 m
Datasheet/manual