reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2104152EU :: SignMaker

SAVE7%
Item-No.: REXEL 2104152EU
€74,95
€69,95




Rexel SignMaker

  • Product Description
  • Technical information
  • General
    • Type
    • Laminator
    • Design
    • max. 125 mic
    • Colour
    • Black
  • Measures
    • Format
    • DIN A3
    • Height
    • 90 mm
    • Width
    • 415 mm
    • Length
    • 140 m
  • Electrical values
    • Warm-up time
    • 4 ... 6 min.
Any Sign Any Time!

Instant SignMaker, a cost effective, convenient fast sign solution.

Create a sign in one minute. Built-in trimmer and corner rounder enables you to trim and finish your signs to pefection.

Complete with Starter kit for immediate sign creation. The industrial compact design is both durable and easy to store.

Download instant and customisable signs from www.rexeleurope.com/SignMaker.

Features
  • Create Any Sign Any Time!
  • Simple single switch start up for quick and easy operation
  • Download Instant and customisable signs from www.rexeleurope.com/signmaker
  • Seal your sign into a protective waterproof & durable Sign Cover
  • Trim and finish your signs to perfection
  • Complete with a Starter kit for immediate sign creation



Manufacturer : REXEL
Factory number : 2104152EU
Package weight : 2.507 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laminator
    • Design
    • max. 125 mic
    • Colour
    • Black
  • Measures
    • Format
    • DIN A3
    • Height
    • 90 mm
    • Width
    • 415 mm
    • Length
    • 140 m
  • Electrical values
    • Warm-up time
    • 4 ... 6 min.
Datasheet/manual