reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAVO 8055821 :: Folding machine with container

Item-No.: PAVO 8055821
€289,00
Category of goods: 0


PAVO 8055821

  • Product Description
  • Technical information
  • General
    • Type
    • Folding machine
    • Design
    • 4 folding modes
  • Measures
    • Format
    • DIN A5 and A4
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

Folding machine - ideal for small offices, automatic document feeder

  • Simple settings for 4 fold types: single, letter, z-fold and double fold

  • Paper size: A4 and A5

  • Tray capacity: 100 sheets (80 g/m2)

  • LED display with integrated counter and preset counter

  • Automatic shut-off after 10 seconds.




Manufacturer : PAVO
Factory number : 8055821
Package weight : 10.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Folding machine
    • Design
    • 4 folding modes
  • Measures
    • Format
    • DIN A5 and A4
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual