reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAVO 8045464 :: Laminator, A4


Pavo Alaska Virgor A4

  • Product Description
  • Technical information
  • General
    • Type
    • Laminator
    • Design
    • Up to 250 mic. Laminating pouches
    • Colour
    • Silver
  • Measures
    • Format
    • DIN A4
  • Electrical values
    • Warm-up time
    • 1 min.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

The Pavo Alaska Vigor laminator features a slim compact design and is designed for use at home and in the office. With four rollers, it processes laminates up to 2x 250 micron.

  • Laminating speed: 300 mm/min.

  • Heating time: 60 sec./75 micron

  • Max. laminating width: 230 mm

  • Total thickness of the laminate: max. 0.60 mm (insert + pouch)

  • Adjustable temperature

  • Cold lamination

  • Four rollers

  • Saves energy thanks to PTC power-saving function

  • Power consumption: max. 4 A/850 W

  • Voltage: 220 - 240 V/50 Hz

  • Readiness indicator

  • Incl. set of laminating pouches




Manufacturer : PAVO
Factory number : 8045464
Package weight : 2.95 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laminator
    • Design
    • Up to 250 mic. Laminating pouches
    • Colour
    • Silver
  • Measures
    • Format
    • DIN A4
  • Electrical values
    • Warm-up time
    • 1 min.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual