reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OLYMPIA LA3113 :: A4 laminator & trimmer & laminator sheet

Item-No.: OLYMPIA LA3113
€22,50
Category of goods: 0


OLYMPIA LA3113

  • Product Description
  • Technical information
  • General
    • Type
    • Laminator
  • Measures
    • Format
    • DIN A4
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Laminator set, consisting of

• Laminator model A 230
• Trimmer model EZ 60
• Corner rounder
• Laminierfolien


Protect and enhance your documents, photos, graphics, ID cards, business cards and much more.

Laminator model A 230 - compact, modern design in piano black look - formats up to DIN A4 possible
• Jam release button
• High-quality heating system prevents blistering
• Automatic power off in the event of overheating

Further information:
• Warm-up time:. approx. 3 - 5 min
• Film thickness: 80 - 125 micron
• Laminates up to 230 mm width
• Laminating speed: 300 mm/min
• Dimensions (W/D/H): 348 x 150 x 65 mm
• Power consumption: 265 W
• Colour: black

Trimmer model EZ 60
For easy cutting of paper and photos.
• Max. 7 sheets
• Cutting length of 304 mm
• Dimensions (W x D x H): 355 x 97 x 22 mm
• Weight: 135 g

Corner rounder
Even corner rounding for your graphics work
• For your laminated and non-laminated paperwork, photos, pictures etc.

Laminator set
• 8 sheets of DIN A 4
• 8 sheets of DIN A 5
• 8 sheets of DIN A 6
• 16 sheets of 60 x 95 mm



Manufacturer : OLYMPIA
Factory number : 3113
Package weight : 1.621 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laminator
  • Measures
    • Format
    • DIN A4
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual