reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAM A4-25 :: Hot-laminating pouch, DIN A4, 25 pieces

Item-No.: LAM A4-25
€2,95
Category of goods: 0


LAM A4-25

  • Product Description
  • Technical information
  • General
    • Type
    • Laminating pouch
    • Design
    • 2x 160 mic
  • Measures
    • Format
    • DIN A4
  • Packaging
    • Packaging
    • Pack of 25

25 DIN A4 laminating pouches
Thickness: 80µ (160 mic.)
Dimensions: 216x303 mm

For business cards, name tags, photo prints,
documents etc.
Permanent protection. Dirt
wipes off easily.



Manufacturer : LEITZ
Factory number : 16917
Package weight : 0.567 kg
Technical information
  • General
    • Type
    • Laminating pouch
    • Design
    • 2x 160 mic
  • Measures
    • Format
    • DIN A4
  • Packaging
    • Packaging
    • Pack of 25
Datasheet/manual