reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GBC 4401845 :: CombBind 200 binder

Item-No.: GBC 4401845
€142,95
Category of goods: 0

CombBind 200 binder

  • Product Description
  • Technical information
  • General
    • Type
    • Binding machine
  • Measures
    • Format
    • DIN A3
The CombBind 200 is ideal for offices with regular binding needs. It punches up to 20 sheets (80 g/m² ), binds up to 330 sheets and is suitable for A3 portrait, A4 or A5. With unique power-saving punching technology and alignment indicators, binding is easier than ever.

• Binds up to 330 sheets with a 38 mm spine
• Punching capacity: up to 20 pages (80 g/m²)
• Power-saving cutting technology for effortless preparation and perfect results
• An end to errors: unique EasyViewTM alignment indicators ensure perfect positioning of the paper before punching
• Document format colour scale for easy selection of the correct spine
• Intelligent spine opener; slim design simplifies the feed of perforated pages
• Binds A5, A4, and A3 portrait
• Quick step user guide for simple, intuitive operation



Manufacturer : GBC
Factory number : 4401845
Package weight : 6.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Binding machine
  • Measures
    • Format
    • DIN A3
Datasheet/manual