reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GBC 4400752EU :: GBC 5100L A3 laminator

Item-No.: GBC 4400752EU
€289,00
Category of goods: 0


Laminiergerät GBC 5100L A3 (1 Stk)

  • Product Description
  • Technical information
  • General
    • Type
    • Laminator
    • Design
    • For 2x75 ... 250 mic. Lamination pouches
    • Colour
    • Black
  • Measures
    • Format
    • DIN A3
  • Electrical values
    • Warm-up time
    • 1 min.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact - CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

The GBC 5100L A3 laminator is a top-quality product with many intelligent features and controls, ideal for heavy duty use in large offices and delivers perfect results at lightning speed. The elegant, compact device is ready for use in 1 minute and laminates documents up to A3 with standard 2x75 up to heavy 2x250 mic. laminating pouches in just 15 seconds

• Particularly fast laminating large quantities
• Countdown timer and beep to indicate readiness
• 4-roll system and collection tray for perfectly smooth laminates
• Automatic shut-off after 30 minutes of inactivity saves energy
• Automatic alarm and automatic return in the event of misfeed
• For laminating pouches of 2x75 (150 total.) up to superheavy 2x250 mic. (500 Total.) Thermal laminating pouches and 2x38 mic. with carrier
• Automatic detection of the slide thickness and the misfeed correction makes lamination easier
• Maximum versatility for all laminating tasks
• Heats up in 1 minute, the superfast device laminates an A4 document with a 75 micron laminating pouch in just 15 seconds
• The device detects the slide thickness and determines the optimal setting
• High-quality LCD display for manual settings; with help menu, job counter and countdown to the power readiness
• Manual mode allows direct change between film thickness; optional fine adjustment of the temperature for comprehensive possibilities
• Adjustable stops prevent misfeeds.
• Laminates documents up to A3 width



Manufacturer : GBC
Factory number : 4400752EU
Package weight : 4.82 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laminator
    • Design
    • For 2x75 ... 250 mic. Lamination pouches
    • Colour
    • Black
  • Measures
    • Format
    • DIN A3
  • Electrical values
    • Warm-up time
    • 1 min.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact - CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual