reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GBC 4400751EU :: GBC 5000L A3 laminator


Laminiergerät GBC 5000L A3 (1 Stk)

  • Product Description
  • Technical information
  • General
    • Type
    • Laminator
    • Design
    • For 2x75 ... 250 mic. Lamination pouches
    • Colour
    • Black
  • Measures
    • Format
    • DIN A3
  • Electrical values
    • Warm-up time
    • 1 min.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact - CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

The fast GBC 5000L A3 laminator is packed with smart features and intuitive use ideal for regular use in the office and delivers perfect results. The elegant, compact device is ready for use in 1 minute and laminates documents up to A3 size with 2x75 to 2x250 mic. laminating pouches in less than 20 seconds

• Daily lamination made easy. The GBC 5000L recognizes the slide thickness and adjusts the settings
• 4-roll system and collection tray for perfectly smooth laminates
• Automatic shut-off after 30 minutes of inactivity saves energy
• Countdown timer and beep to indicate readiness
• Heats up in 1 minute, this super-fast device laminates an A4 document with a 75 mic. laminating pouch in just 18 seconds
• The device detects the slide thickness and determines the optimal setting
• Digital display - the manual mode allows a simple display selection
• Manual mode allows direct switching between film thicknesses
• Adjustable stops prevent misfeeds.
• Laminates documents up to A3 width
• For laminating pouches of 2x75 (150 total.) up to superheavy 2x250 mic. (500 Total.)
• Automatic alarm and automatic return in the event of misfeed



Manufacturer : GBC
Factory number : 4400751EU
Package weight : 5.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laminator
    • Design
    • For 2x75 ... 250 mic. Lamination pouches
    • Colour
    • Black
  • Measures
    • Format
    • DIN A3
  • Electrical values
    • Warm-up time
    • 1 min.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact - CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual