reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GBC 4400750EU :: GBC 3100L A3 laminator


Laminiergerät GBC 3100L A3

  • Product Description
  • Technical information
  • General
    • Type
    • Laminator
    • Design
    • For 2x75 and 175 mic. Lamination pouches
    • Colour
    • Black
  • Measures
    • Format
    • DIN A3
  • Electrical values
    • Warm-up time
    • 1 min.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

The GBC 3100L A3 laminator is ideal for frequent use at home and in the office and guarantees perfect, fast results. The elegant, compact device is ready for use in 1 minute and laminates documents up to A3 size with 2x75 to 2x175 mic. laminating pouches in around 20 seconds The adjustable stop and the collection tray guarantee precise feeding and perfectly smooth laminates.

• The user-friendly laminator increases productivity and protects important documents against wear
• Automatic shut-off after 30 minutes of inactivity saves energy
• Fast and productive, only 1 minute warmup
• Laminates A4 document with a 2x75 mic. laminating pouch in 20 seconds, laminates A3 business cards
• For 2x75 to 2x175 mic. lamination pouches
• Quick change of the slide thickness at the push of a button
• Adjustable stop prevent misfeeds.
• Automatic warning sound when misfeed - simply press the enable button to remove any misfed laminating pouches
• 4-roll system and collection tray for perfectly smooth laminates
• Green light and audible signal to indicate power standby



Manufacturer : GBC
Factory number : 4400750EU
Package weight : 3.314 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laminator
    • Design
    • For 2x75 and 175 mic. Lamination pouches
    • Colour
    • Black
  • Measures
    • Format
    • DIN A3
  • Electrical values
    • Warm-up time
    • 1 min.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual