reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GBC 4400748EU :: GBC 3000L A4 laminator

Item-No.: GBC 4400748EU
€82,95
Category of goods: 0


Laminiergerät GBC 3000L A4 (1 Stk)

  • Product Description
  • Technical information
  • General
    • Type
    • Laminator
    • Design
    • For 2x75, 125 and 175 mic. Lamination pouches
    • Colour
    • Black
  • Measures
    • Format
    • DIN A4
  • Electrical values
    • Warm-up time
    • 1.5 min.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
The GBC 3000L A4 laminator is ideal for frequent use at home and in the office and guarantees perfect, fast results. The elegant, compact device is ready for use in 90 seconds and laminates documents ranging from business cards to A4 with 2x75 to 2x125 mic. laminated pouches in just 30 seconds The adjustable stop and the collection tray guarantee precise feeding and perfectly smooth laminates.

• Ideal for regular use at home and in the office
• Automatic shut-off after 30 minutes of inactivity saves energy
• Heats up in 90 seconds, quick and practical
• Laminates A4 document with a 2x75 mic. Laminated pouches in a good 30 seconds
• Laminates business card up to A4 size
• For 2x75, 2x100 & 2x125 Mic. lamination pouches
• Choice of the slide thickness at the push of a button
• Automatic warning sound when misfed. Simply press the release button to remove misfed laminating pouches
• Green light and audible signal to indicate power standby
• Collection tray for perfectly smooth laminates



Manufacturer : GBC
Factory number : 4400748EU
Package weight : 2.648 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laminator
    • Design
    • For 2x75, 125 and 175 mic. Lamination pouches
    • Colour
    • Black
  • Measures
    • Format
    • DIN A4
  • Electrical values
    • Warm-up time
    • 1.5 min.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual