reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GBC 4400747EU :: GBC 1100L A3 laminator

Item-No.: GBC 4400747EU
€84,95
Category of goods: 0


Laminiergerät GBC 1100L A3 (1 Stk)

  • Product Description
  • Technical information
  • General
    • Type
    • Laminator
    • Design
    • For 2x75 and 125 mic. Lamination pouches
  • Measures
    • Format
    • DIN A3
  • Electrical values
    • Warm-up time
    • 4 min.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

The GBC 1100L A3 laminator guarantees perfect lamination results at home and for small office use. The sleek, compact device laminates ID documents up to A3 in size with standard 2x75 or 2x125 mic. Laminated pouches in less than a minute. A green light and a beep to show the power ready status, the release button removes the film jams and the automatic shut-off function saves energy.

• Protects and preserves documents and photos
• Heated up in 4 minutes, the device laminates a A3 document with a 2x75 mic. laminated pouch in less than 1 minute
• For 2x75 & 2x125 mic. Lamination pouches
• Laminates business cards up to A3 size
• Choice of film thickness with a slider
• Simply press the release button for remove lamination pouches fed in error
• Green light and audible signal to indicate power standby
• Automatic shut-off after 30 minutes of inactivity saves energy
• 2-year warranty



Manufacturer : GBC
Factory number : 4400747EU
Package weight : 2.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laminator
    • Design
    • For 2x75 and 125 mic. Lamination pouches
  • Measures
    • Format
    • DIN A3
  • Electrical values
    • Warm-up time
    • 4 min.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual