reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GBC 4400745EU :: GBC 1000L A3 laminator

Item-No.: GBC 4400745EU
€51,95
Category of goods: 0


Laminiergerät GBC 1000L A3 (1 Stk)

  • Product Description
  • Technical information
  • General
    • Type
    • Laminator
    • Design
    • For 2x75 mic. Lamination pouches
  • Measures
    • Format
    • DIN A3
  • Electrical values
    • Warm-up time
    • 5 min.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

The GBC 1000L A3 laminator is ideal for home and small office customers and guarantees perfect results at the touch of a button.
The green light indicates operational readiness after warm-up. The sleek, compact GBC 1000L laminated documents up to A3 with standard 2x75 mic. Laminated pouches in less than a minute.

• Ideal for crafts and light duties at home or in a small office
• Lamination in one step - simply switch on
• Heated up in 5 minutes, the device laminates A4 document in less than 1 minute
• For 2x75 mic. Lamination pouches
• Laminates business cards up to A3 size
• Green light indicates power on
• Stylish and compact - unobtrusive and easy to store
• 2-year warranty



Manufacturer : GBC
Factory number : 4400745EU
Package weight : 2.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laminator
    • Design
    • For 2x75 mic. Lamination pouches
  • Measures
    • Format
    • DIN A3
  • Electrical values
    • Warm-up time
    • 5 min.
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual