reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSP 8160 :: Laboratory power-supply unit, 160 W, 0–42 V, 0–10 A, USB

Item-No.: SSP 8160
€279,00
Category of goods: 0


SSP 8160

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, USB
    • Technology
    • Constant power
  • Electrical values
    • Output
    • 0-42 VDC
    • Current
    • 0-10
    • Performance
    • 160 W
    • Ripple
    • 80 mVss
    • Ripple U
    • 8 mVeff
    • Efficiency
    • 85 %
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
    • Fan
    • Convection cooling
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 200 mm
    • Height
    • 90 mm
    • Depth
    • 245 mm
  • Weights
    • Weight
    • 2.3 kg
  • Implementation
    • Protection class
    • Overtemperature, overload and surge protection
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

This new constant-power laboratory power-supply unit with switched power-supply technology covers a wide range of voltage and current of a variety of conventional laboratory power-supply units. The adjustable output voltage and adjustable output current are based on the maximum power of the power-supply unit. This means that for an output voltage of 16 V DC, a maximum output current of 10 A can be set, whereas at a 42-V-DC output voltage, a maximum current of 3.81 A can be set, etc.
In addition, the power-supply unit has 3 freely programmable memories for voltage and current settings on the device and a USB interface and PC software for programming of user-specific cyclical operations with individual voltages, currents, time periods and numbers of periods. An additional remote-control option is available for professional use.

Functions and characteristics:
• Saves money and space, since the voltage and current ranges of a variety of conventional laboratory power-supply units are covered by just one constant-power laboratory power-supply unit.
• Adjustable maximum values (current/voltage) to ensure safe operation.
• 3 freely programmable memories on the device
• Two separate 4-digit displays for voltage and current
• Remote control connection for voltage and current, load output
• USB interface and PC software for programming cyclic operations
• On/off switch for the output as well as a lock button ensure safe operation
• Output overvoltage protection (Tracking OVP)
• Short-circuit, overload and overtemperature protection
• Simultaneous display of output voltage, output current and status
• Good power supply and load regulation, low ripple
• Convection cooling

Technical data
Output voltage: 0–42 V DC
Output Current: 0–10 A
Power: 160 W
Efficiency: 85%
Mains voltage: 100–240 V, 45–65 Hz
Max. Power consumption: 1.0 A
Mains voltage control:
Load variation (0–100%): 80 mV
Mains voltage variation (170–264 V): 10 mV
Current regulation:
Load (10–90%): 50 mA
Mains voltage (90–264 V): 10 mA
Residual ripple (RMS/peak to peak): 8–80 mV
Display: 2 x 4 digits + special characters
Display accuracy: ±0.1% + 5 digits
Protection circuits: short circuit (CC), overload, overvoltage (OVP), overtemperature
Dimensions (W x H x D): 200 x 90 x 245 mm
Weight: 2.3 kg



Manufacturer : MANSON
Factory number : SSP-8160
Package weight : 3.544 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, USB
    • Technology
    • Constant power
  • Electrical values
    • Output
    • 0-42 VDC
    • Current
    • 0-10
    • Performance
    • 160 W
    • Ripple
    • 80 mVss
    • Ripple U
    • 8 mVeff
    • Efficiency
    • 85 %
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
    • Fan
    • Convection cooling
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 200 mm
    • Height
    • 90 mm
    • Depth
    • 245 mm
  • Weights
    • Weight
    • 2.3 kg
  • Implementation
    • Protection class
    • Overtemperature, overload and surge protection
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual