reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSP 7080 :: Laboratory compact power-supply unit, 0–36 V DC / 0–5 A DC

Item-No.: SSP 7080
€164,00
Category of goods: 0


SSP 7080

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • 4-digit display
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0 - 36 VDC
    • Current
    • 0 - 5
    • Performance
    • 80 W
    • Operating voltage
    • 100 - 240 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 53.5 mm
    • Height
    • 127 mm
    • Depth
    • 330 mm
  • Weights
    • Weight
    • 1.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Laboratory power-supply unit with master/slave function

Power-supply unit in a slim tower for more free space at the workplace. Its compact format also makes it ideal for service technicians. Voltage and current are set and displayed using a rotary encoder. The output voltage can be switched on or off quickly at the touch of a button. 3 preselectable voltage ranges and the review function allow the voltage and current to be set without switching on the output voltage. In addition, the power-supply unit has a master-slave function that enables the user to operate several of these devices at the same time. One of these devices takes on the master function and therefore controls the other (slave) devices.

Features:
• Master/slave function
• Sense function
• 3 voltage ranges
• Output voltage switched on and off by button
• Review function

Technical data:
• Input voltage: 100–240 V AC
• Output: 0–36 V DC / 0–5 A DC
• Power: 80 W
• Type: Switching
• Efficiency: >75%
• Residual ripple: 30 mV
• Load stabilisation: 20 mV
• Dimensions (W x H x D) 53.5 x 127 x 330 mm
• Weight: 1.9 kg
• Adjustable maximum voltage
• Surge protection
• Overload protection
• Short-circuit protection
• Temperature Protection



Manufacturer : MANSON
Factory number : SSP-7080
Package weight : 2.307 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • 4-digit display
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0 - 36 VDC
    • Current
    • 0 - 5
    • Performance
    • 80 W
    • Operating voltage
    • 100 - 240 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 53.5 mm
    • Height
    • 127 mm
    • Depth
    • 330 mm
  • Weights
    • Weight
    • 1.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)