reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 6225 :: Laboratory switching power supply, 1 - 30 V DC/0 - 5 A

Item-No.: PEAKTECH 6225

Category of goods: 0

PEAKTECH 6225

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The practical, low-weight design of this switching power supply makes it ideal for applications in development and education.
The easy-to-read display, simple operation, low weight and slim design are excellent properties making it perfect for the education and service sectors.

• Blue LED display visualises output voltage and current values
• High efficiency >85%
• Low residual ripple
• Protected against short circuit, overload and overheating
• Adjustable voltage range: 1 ~ 30 V
• Safety: EN 61010 -1
• Supplied accessories: mains cable and user manual

Technical data:
Output voltage: 1 - 30 V DC
Output current: 0 - 5 A DC
Residual ripple: 50 mVss/pp; 20 mA
Load regulation: 50 mV; 20 mA (10 - 100% load)
Supply voltage: 20 mV; 20 mA
Display accuracy: ± 0.5% + 3 digits
Protection: overload, overheating, short circuit with constant current source and output over-voltage
Operating voltage: 200 ~ 240 V AC, 50/60 Hz
Dimensions (W x H x D): 70 x 160 x 220 mm
Weight: 1.4 kg



Manufacturer : PEAKTECH
Factory number : P 6225
Package weight : 1.87 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 200 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual