reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 6205 :: Stabilised laboratory power supply unit, 0 - 30 V/0 - 5 A


PEAKTECH 6205

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0 - 30 VDC
    • Current
    • 0 - 5
    • Operating voltage
    • 115, 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 320 mm
    • Height
    • 130 mm
    • Depth
    • 165 mm
  • Weights
    • Weight
    • 6.1 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 1 - 30 V DC / 5 A
    • Output voltage, connection
    • 4 mm (banana jack)
This newly developed, linear-regulated single-channel laboratory power supply with a modern design and the latest technology is provided with a blue LED display for a fast and accurate reading of the voltage- and current values. Because of easy handling and high efficiency it offers universal applications in research, development, electrical engineering or the training area.

  • Single channel
  • 4-digit blue LED digital display
  • Separated displays for output voltage and current
  • Fixed voltage output 5 V/1 A
  • Overload and short circuit protection
  • Temperature controlled fan
  • 4mm safety socket for all outputs
  • High load stability and low ripple
  • Rugged metal housing with carrying handle
  • Safety: EN 60950-1
  • Isolating Transformer: EN-61558-2-6
  • Accessories: Power Cable, Operation Manual



Manufacturer : PEAKTECH
Factory number : 6205
Package weight : 6.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0 - 30 VDC
    • Current
    • 0 - 5
    • Operating voltage
    • 115, 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 320 mm
    • Height
    • 130 mm
    • Depth
    • 165 mm
  • Weights
    • Weight
    • 6.1 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 1 - 30 V DC / 5 A
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual