reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 6150 :: Stabilised laboratory power supply unit, 0 - 30 V/0 - 5 A DC

Item-No.: PEAKTECH 6150
€177,80
Category of goods: 0

PEAKTECH 6150

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-5
    • Performance
    • 150 W
    • Operating voltage
    • 115/230 V
    • Ripple
    • 3 mAeff
    • Ripple U
    • 1 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 170 mm
    • Height
    • 160 mm
    • Depth
    • 250 mm
  • Weights
    • Weight
    • 7 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 1 - 30 V DC / 5 A
    • Output voltage, connection
    • 4 mm (banana jack)

This entirely new state-of-the-art, linear-regulated laboratory power supply features the latest technology and 3-digit, 14 mm blue LED displays for voltage and current values for fast and accurate reading. Equipped with adjustable voltage output; constant voltage and constant current are automatically selected and current limit protection can be set as required. In constant current mode, output current is continuously adjustable.

• 4 mm safety sockets
• Outputs can be switched off
• Output voltage and output current can be read from two separate LED displays
• Overload protection and short-circuit proof
• The fixed voltage outputs of 5 V/0.5 A and 12 V/0.5 A have a high stability and a low ripple factor
• Safety: EN 61010 -1
• Accessories: mains cable and user manual



Manufacturer : PEAKTECH
Factory number : 6150
Package weight : 6.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-5
    • Performance
    • 150 W
    • Operating voltage
    • 115/230 V
    • Ripple
    • 3 mAeff
    • Ripple U
    • 1 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 170 mm
    • Height
    • 160 mm
    • Depth
    • 250 mm
  • Weights
    • Weight
    • 7 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 1 - 30 V DC / 5 A
    • Output voltage, connection
    • 4 mm (banana jack)