reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 6060 :: PeakTech 19" dual power supply unit, 10 A

Item-No.: PEAKTECH 6060
€512,30
Category of goods: 0


PEAKTECH 6060

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0 - 30 VDC
    • Current
    • 0 - 10
    • Ripple
    • 3 mAeff
    • Ripple U
    • 2 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 480 mm
    • Height
    • 135 mm
    • Depth
    • 425 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 1 - 30 V DC / 10 A
    • Output voltage, connection
    • 4 mm (banana jack)

PeakTech stabilised 19" dual power supply unit

A new development for use for in 19" racks and also as a desktop device in laboratories, industry and education. 3-digit, 14 mm green LED display for fast and accurate reading. This new power supply unit features 4 mm safety sockets and a 19" metal enclosure. The device also has 2 outputs with continuously adjustable output voltage or current output and can be connected either in sequence or series.

- Can be used as a 19" rack-mounted or desktop device
- Output can be switched off
- Safety: IEC-1010-1
- Accessories: mains cable, user manual

Technical data:
Output voltage: 2 x 0 - 30 V, 5 V/3 A
Output current: 2 x 0 - 10 A
Residual ripple U: 2 mV < 3 A; 5 mV > 3 A; 10 mV fixed voltage
Residual ripple I: 3 mA
Voltmeter display precision: ± 0.2% from measured value + 2 digits
Ammeter display accuracy: ± 1.0% from measured value + 2 digits
Operating voltage: 100 ~ 127 V/200 ~ 240 V AC; 50/60 Hz; switchable
Dimensions: 19" 3 RU system enclosure, (WxHxD) 480 x 135 x 425 mm
Weight: 16 kg



Manufacturer : PEAKTECH
Factory number : P6060
Package weight : 21.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0 - 30 VDC
    • Current
    • 0 - 10
    • Ripple
    • 3 mAeff
    • Ripple U
    • 2 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 480 mm
    • Height
    • 135 mm
    • Depth
    • 425 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 1 - 30 V DC / 10 A
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual