reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5995 :: AC/DC power supply unit for current and voltage


PEAKTECH 5995

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0 - 30 VDC
    • Current
    • 0 - 6
    • Output voltage
    • 0 - 30 VAC
    • Operating voltage
    • 230 V
    • Ripple
    • 3 mAeff
    • Ripple U
    • 1 (DC) mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 380 mm
    • Height
    • 140 mm
    • Depth
    • 300 mm
  • Weights
    • Weight
    • 12 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)

The output voltage or output current can be separately regulated for the DC output and AC output. AC output with current limit and electronic overload protection.
Blue 14 mm LED displays: ± 1.0% accuracy + 2 digits
Operating voltage: 230 V AC
(W x H x D): 380 x 140 x 300 mm/12 kg
Safety: EN 61010-1
Accessories: mains cable and user manual

DC output voltage: 0 ~ 30 V
AC output voltage: 0 ~ 30 V
DC output current: 0 ~ 6 A
AC output current: max. 6 A
DC residual ripple: 1 mVrms/3 mArms



Manufacturer : PEAKTECH
Factory number : P 5995
Package weight : 14.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0 - 30 VDC
    • Current
    • 0 - 6
    • Output voltage
    • 0 - 30 VAC
    • Operating voltage
    • 230 V
    • Ripple
    • 3 mAeff
    • Ripple U
    • 1 (DC) mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Width
    • 380 mm
    • Height
    • 140 mm
    • Depth
    • 300 mm
  • Weights
    • Weight
    • 12 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
Datasheet/manual