reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1575 :: Digital laboratory switching power supply, 1 - 32 V/0 - 20 A, US

Item-No.: PEAKTECH 1575
€281,70
Category of goods: 0

PEAKTECH 1575

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 1 - 32 VDC
    • Current
    • 0 - 20
    • Performance
    • 640 W
    • Operating voltage
    • 200 - 240 V
    • Ripple U
    • 5 mVeff
    • Efficiency
    • 86 %
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 200 mm
    • Height
    • 90 mm
    • Depth
    • 255 mm
  • Weights
    • Weight
    • 2.6 kg
  • Power supply
    • Mains voltage input
    • 200-240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

This high-quality switching power supply was developed for a wide range of applications in the telecommunications, laboratory and industrial fields. The low-energy circuit designs give the devices small formats, low profiles and space-saving enclosures. Intelligent fan speed control checks the fan when switched on and adjusts its speed to the respective ambient temperature and output power to ensure quiet and safe operation of the power supply unit. The newly developed software control of the USB 2.0 interface enables users to run cyclical operations with adjustable voltage, current, period of time and number of cycles. The dual-action knobs (coarse and fine setting), rotary encoder and microprocessor facilitate easy, precise and rapid adjustment of voltage and current levels. The current limit can be set in an open circuit, when not connected to output sockets. Three user-definable limit presets for voltage and current limit allow quick access to frequently used volt/amp settings. Complete remote control functions offer a wide range of control options for industrial and professional use.

  • Good HF immunity and excellent RFI filtering

  • Protection against overloading, overheating and over-voltage

  • 3 custom, recallable default settings for voltage and current values

  • Full remote control of voltage and current, output can be switched on or off via the analogue input

  • PC software for remote control via USB

  • Timers for cycles of power and voltage output programmable via PC software

  • Earthed contact, active PFC and good energy efficiency through intelligent fan control

  • Rotary encoder with coarse and fine adjustment

  • Safety: EN 61010-1, EN 60950-1

  • Supplied accessories: mains cable and user manual


Technical data:
Display: 3-digit, 15 mm green LED display
Output voltage: 1 ~32 V DC adjustable
Output current: 20 A/5 A (main output (rear)/front output)
Output rating: 640 W
Residual ripple: 5 mVrms
Efficiency: >86.0%
Operating voltage: 200 ~ 240 V AC; 50/60 Hz
Dimensions (W x H x D): 200 x 90 x 255 mm
Weight: 2.6 kg



Manufacturer : PEAKTECH
Factory number : 1575
Package weight : 3.497 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 1 - 32 VDC
    • Current
    • 0 - 20
    • Performance
    • 640 W
    • Operating voltage
    • 200 - 240 V
    • Ripple U
    • 5 mVeff
    • Efficiency
    • 86 %
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 200 mm
    • Height
    • 90 mm
    • Depth
    • 255 mm
  • Weights
    • Weight
    • 2.6 kg
  • Power supply
    • Mains voltage input
    • 200-240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual