reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KD6005D :: Laboratory compact power supply unit 0 - 60 V DC/0 - 5 A DC

Item-No.: KD6005D
€159,00
Category of goods: 0


KD6005D

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0 - 60 VDC
    • Current
    • 0 - 5
    • Operating voltage
    • 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 110 mm
    • Height
    • 156 mm
    • Depth
    • 300 mm
  • Weights
    • Weight
    • 7.5 kg
  • Implementation
    • Protection class
    • Over-voltage, over-current
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The KD3005D is a high-quality laboratory power supply unit for operation with constant voltage and constant current. It features finely adjustable current and voltage settings, separate indicators for output current/output voltage and protection against over-voltage and over-current.

Features:
• Fully digitised control
• Intelligent, temperature-controlled ventilation
• Compact design
• Overload protection
• Operation with constant voltage and constant current
• Fine adjustment of voltage/current (10 mV/1 mA)
• Low residual ripple
• Large LED display for output values, device status and memory

Technical data:
Mains voltage: 110/230 V AC, 50/60 Hz
Output voltage: 0 - 60 V DC
Output current: 0 - 5 A

Load stabilisation:
Voltage: 0.01%+2 mV
Current: <0.1%+10 mA

Mains stabilisation:
Voltage: 0.01%+3 mV
Current: <0.1%+3 mA

Resolution setting: 10 mV/1 mA

Accuracy (at 25°C +/- 5°C):
Voltage: 0.5%+30 mV
Current: <0.5%+ 5 mA

Residual ripple (20 Hz - 20 MHz):
Voltage: <1 mV rms
Current: <3 mA rms

Display resolution: 10 mV/1 mA
Response time (10% load): <100 ms
Weight: 7.5 kg
Dimensions (W x H x D): 110 x 300 x 156 mm
Supplied with: laboratory power supply unit, power cable, instructions



Manufacturer : KORAD
Factory number : KD6005D
Package weight : 8.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0 - 60 VDC
    • Current
    • 0 - 5
    • Operating voltage
    • 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 110 mm
    • Height
    • 156 mm
    • Depth
    • 300 mm
  • Weights
    • Weight
    • 7.5 kg
  • Implementation
    • Protection class
    • Over-voltage, over-current
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual