reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMP 4040 :: Programmable 4-channel high-performance power supply

Item-No.: HMP 4040
€2.056,30
Category of goods: 0


HMP4040

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0 - 32 VDC
    • Current
    • 0 - 10
    • Performance
    • 384 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 285 mm
    • Height
    • 125 mm
    • Depth
    • 365 mm
  • Weights
    • Weight
    • 10.0 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The HMP4040 power supply unit impresses thanks to its low ripple. With its three galvanically isolated outputs, the power supply is suitable for many applications. Results can be read quickly on the large display.
Thanks to its front and back-panel connectors, the HMP4040 can be used universally as a tabletop device, or in test systems.

• 4 x 0 - 32 V/0 - 10 A 384 W max.
• 384-W output power through intelligent power management
• Low ripple: <150 µVrms due to linear post-regulation
• High set and read-back resolution of 1 mV to 0.2 mA
• Keypad for direct parameter entry
• Electrically isolated, non-earthed and short-circuit proof outputs
• Convenient parallel and series operation via V/I tracking
• EasyArb function for user-definable V/I curves
• FuseLink (freely combinable electronic fuses)
• Fully adjustable overvoltage protection (OVP) for all outputs
• Clear display of all parameters via LCD and key illumination
• Back panel connectors for all channels, including Sense
• USB/RS-232 dual interface, optional Ethernet/USB dual interface or IEEE-488 (GPIB)

Included:
Mains cable
User manual
CD, software

Technical data:
Output: 4 x 0 - 32 V/0 - 10 A
Output performance: 384 W max
Response time: <10 ms
Display: 240 x 128 pixels LCD (full graphic)
Interface: dual interface USB/RS-232 (HO720)
Power supply: 115/230 V ±10%; 50 - 60 Hz, CAT II
Resolution:
• Voltage: 1 mV
• Current: <1 A: 0.2 mA; =1 A: 1 mA
Dimensions (W x H x D): 285 x 125 x 365 mm
Weight: approx. 10 kg



Manufacturer : HAMEG
Factory number : 23-4040-0000
Package weight : 15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0 - 32 VDC
    • Current
    • 0 - 10
    • Performance
    • 384 W
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 285 mm
    • Height
    • 125 mm
    • Depth
    • 365 mm
  • Weights
    • Weight
    • 10.0 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual