reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EP 613 :: Laboratory power supply with digital display

Item-No.: EP 613
€115,00
Category of goods: 0


EP 613

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 1-30 VDC
    • Current
    • 0 - 2.5
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 0-30 V DC / 2.5 A

The laboratory power supply is an effective solution for a wide range of power supply tasks in the range up to 30 VDC and 2.5 A. It also has two fixed voltage outputs in addition to an adjustable output voltage.

The functions and properties:
• Adjustable output voltage: 0 to 30 VDC
• Output current: 0 to 2.5 A
• Fixed voltage outputs: 5 VDC, 0.5 A, 12 VDC, 0.5 A, can be switched in series where necessary
• Output current limiting with limit display
• Short-circuit and overload protection
• Simultaneous display of output voltage and output current
• Silent operation thanks to natural convection

Technical data
• Mains voltage: 230 V/50 Hz
• Output voltage, variable: 1 - 30 VDC
• Output current, variable: 0 - 2.5 A
• Permanent output voltages: 5 VDC + 12 VDC, each 0.5 A
• Mains voltage control:
• Load variation: 0.05% +10 mV
• Mains voltage variation: 0.05% +10 mV
• Ripple (RMS): 5 mV
• Display: 2 x 3 digits + special characters
• Display accuracy: 1% + 2 digits
• Protection circuits: short circuit, overload
• Cooling: fan-free, natural convection
• Dimensions (W x H x D): 150 x 145 x 200 mm
• Weight: 2.8 kg



Manufacturer : MANSON
Factory number : EP-613
Package weight : 4.914 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 1-30 VDC
    • Current
    • 0 - 2.5
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
    • Output voltage
    • 0-30 V DC / 2.5 A
Datasheet/manual