reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BK 1550 :: Laboratory compact power supply unit 1 - 36 V DC/100 W


BK 1550

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0 - 36 VDC
    • Current
    • 0 - 3
    • Performance
    • 100 W
    • Operating voltage
    • 230 V
    • Ripple U
    • 5 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 70 mm
    • Height
    • 150 mm
    • Depth
    • 250 mm
  • Weights
    • Weight
    • 2 kg
  • Implementation
    • Protection class
    • Overload, surge and overtemperature protection
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The laboratory power supply unit 1550 is a compact 100-W laboratory power supply unit with an output voltage of 1 - 36 V DC and 0 - 3 A. An additional feature provided by this device is the USB output in the front bezel. This output allows the user to charge various USB devices, such as MP3 players and mobile phones. A clean power supply with quiet operation makes this device ideal for use in the laboratory, in schools etc.

Features:
• USB output
• Surge protection
• Short-circuit proof
• Output can be switched off via a button
• Constant voltage and current operation
• Large and clear LCD display
• Compact design

Included with delivery:
Power cable
User manual

Technical attributes:
Output voltage: 1.0 - 36 V DC + 5 V USB out
Output current: 0 - 3 A
Performance: 100 W
Residual ripple (U): 5 mV
Efficiency: up to 83%
Inputs: IEC 320 C14
Connections: 4 mm sockets
Size (WxHxD): 70x150x250 mm
Weight: 2 kg



Manufacturer : B&K PRECISION
Factory number : BK-1550
Package weight : 2.342 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory power pack
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0 - 36 VDC
    • Current
    • 0 - 3
    • Performance
    • 100 W
    • Operating voltage
    • 230 V
    • Ripple U
    • 5 mVeff
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 70 mm
    • Height
    • 150 mm
    • Depth
    • 250 mm
  • Weights
    • Weight
    • 2 kg
  • Implementation
    • Protection class
    • Overload, surge and overtemperature protection
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)