reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 57653 :: tesa® Office Notes, 50 x 40 mm, 3x 100 sheets

Item-No.: TESA 57653
€0,95
Category of goods: 0

tesa® Office Notes

  • Product Description
  • Technical information
  • General
    • Type
    • Sticky notes
    • Colour
    • Subtle yellow
    • Design
    • Releasable
  • Packaging
    • Labels
    • 300
    • Packaging
    • 3x 100 pages
  • Measures
    • Length
    • 50 mm
    • Width
    • 40 mm
Everybody knows them and no office can really do without them. tesa® Office Notes are universal helpers that do not only come in handy for easy labelling and marking. They are also ideal to remind you of an important appointment, leave an absence message while you are not at your desk or pass a quick note to a colleague. You can select between five different sizes and 4 colours– all of them equipped with a self-adhesive backing for reliable attachment and easy removal.

  • Office Notes for easy, individual labelling and marking
  • In a descreet shade of yellow for good legibility
  • Good adhesion
  • Easy to remove
  • Solvent-free
  • Good paper quality



Manufacturer : TESA
Factory number : 57653-00001-05
Package weight : 0.043 kg
Technical information
  • General
    • Type
    • Sticky notes
    • Colour
    • Subtle yellow
    • Design
    • Releasable
  • Packaging
    • Labels
    • 300
    • Packaging
    • 3x 100 pages
  • Measures
    • Length
    • 50 mm
    • Width
    • 40 mm
Datasheet/manual