reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56694 :: TESA Marker Notes, 20 x 50mm, 4x 40 sheets

Item-No.: TESA 56694
€2,55
Category of goods: 0


tesa® Marker Notes transparent

  • Product Description
  • Technical information
  • General
    • Type
    • Sticky notes
    • Colour
    • Green/blue/yellow/red
    • Design
    • Releasable
  • Packaging
    • Labels
    • 160
    • Packaging
    • 4 x 40 pages
  • Measures
    • Length
    • 20 mm
    • Width
    • 50 mm
  • Specials
    • Specification
    • Marker Notes

Tesa® Marker Notes for eye-catching marking and labelling.

• Transparent with colour-differentiated markers
• Strong and easily detachable
• Solvent-free

Dimensions: 20 x 50 mm
Colour: transparent – green/blue/yellow/red
Quantity: 4 x 40 pages



Manufacturer : TESA
Factory number : 56694-00000-01
Package weight : 0.021 kg
Technical information
  • General
    • Type
    • Sticky notes
    • Colour
    • Green/blue/yellow/red
    • Design
    • Releasable
  • Packaging
    • Labels
    • 160
    • Packaging
    • 4 x 40 pages
  • Measures
    • Length
    • 20 mm
    • Width
    • 50 mm
  • Specials
    • Specification
    • Marker Notes
Datasheet/manual