reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56691 :: Tesa® Marker Notes, 20 x 50mm, 4x 50 sheets

Item-No.: TESA 56691
€1,80
Category of goods: 0

tesa® Marker Notes neon

  • Product Description
  • Technical information
  • General
    • Type
    • Sticky notes
    • Colour
    • Pink/yellow/green/orange
    • Design
    • Releasable
  • Packaging
    • Labels
    • 200
    • Packaging
    • 4 x 50 pages
  • Measures
    • Length
    • 20 mm
    • Width
    • 50 mm
  • Specials
    • Specification
    • Neon Notes

For eye-catching labelling.
• Can be used for all common office organisers
• Strong and easily detachable
• Solvent-free
• 50 sheets of pink, yellow, green and orange

Width: 20 mm
Height: 50 mm



Manufacturer : TESA
Factory number : 56691-00000-01
Package weight : 0.015 kg
Technical information
  • General
    • Type
    • Sticky notes
    • Colour
    • Pink/yellow/green/orange
    • Design
    • Releasable
  • Packaging
    • Labels
    • 200
    • Packaging
    • 4 x 50 pages
  • Measures
    • Length
    • 20 mm
    • Width
    • 50 mm
  • Specials
    • Specification
    • Neon Notes
Datasheet/manual