reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56684 :: Tesa® Neon Notes, 75 x 75mm, 320 sheets

Item-No.: TESA 56684
€3,35
Category of goods: 0


tesa® Neon Notes

  • Product Description
  • Technical information
  • General
    • Type
    • Sticky notes
    • Colour
    • Pink/yellow/green/orange
    • Design
    • Releasable
  • Packaging
    • Labels
    • 320
    • Packaging
    • 320 pages
  • Measures
    • Length
    • 75 mm
    • Width
    • 75 mm
  • Specials
    • Specification
    • Neon Notes

For eye-catching labelling in neon colours

• Strong and easily detachable
• Solvent-free

Dimensions: 75 x 75 mm
Colour: pink/yellow/green/orange
Quantity: 320 pages



Manufacturer : TESA
Factory number : 56684-00000-01
Package weight : 0.133 kg
Technical information
  • General
    • Type
    • Sticky notes
    • Colour
    • Pink/yellow/green/orange
    • Design
    • Releasable
  • Packaging
    • Labels
    • 320
    • Packaging
    • 320 pages
  • Measures
    • Length
    • 75 mm
    • Width
    • 75 mm
  • Specials
    • Specification
    • Neon Notes
Datasheet/manual