reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 56001 :: tesa® Neon Notes, 40 x 50 mm, 3x 80 sheets

Item-No.: TESA 56001
€1,15
Category of goods: 0


tesa® Neon Notes

  • Product Description
  • Technical information
  • General
    • Type
    • Sticky notes
    • Colour
    • Pink/yellow/green
    • Design
    • Releasable
  • Packaging
    • Labels
    • 240
    • Packaging
    • 3 x 80 pages
  • Measures
    • Length
    • 40 mm
    • Width
    • 50 mm
  • Specials
    • Specification
    • Neon Notes

For eye-catching labelling in neon colours

• Strong and easily detachable
• Solvent-free

Dimensions: 40 x 50 mm
Colour: pink/yellow/green
Quantity: 3 x 80 pages



Manufacturer : TESA
Factory number : 56001-00000-00
Package weight : 0.036 kg
Technical information
  • General
    • Type
    • Sticky notes
    • Colour
    • Pink/yellow/green
    • Design
    • Releasable
  • Packaging
    • Labels
    • 240
    • Packaging
    • 3 x 80 pages
  • Measures
    • Length
    • 40 mm
    • Width
    • 50 mm
  • Specials
    • Specification
    • Neon Notes
Datasheet/manual