reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERMA 9500 :: SPECIAL A4 outdoor film labels, white

Item-No.: HERMA 9500
€11,15
Category of goods: 0


9500

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Length
    • 210 mm
    • Width
    • 297 mm
  • Packaging
    • Labels
    • 10
    • Packaging
    • 10 pages

A4 labels, outdoor adhesive film, matt white 210 x 297 mm 10 pcs.

• Weatherproof labels made of white, matt polyethylene film, self-adhesive
• Ideal for demanding labelling applications and outdoor use: labelling property, shop-window stickers, instruction and warning signs, warehouse and production facility identification
• Extremely strong adhesive, even on critical surfaces
• Weatherproof, flexible, resistant to ageing, oil and dirt-repellent, wipe clean, temperature resistant from -40 to +150°C, seawater-proof
• For laser printers, copiers, colour laser printers and colour copiers

Not suitable for inkjet printers



Manufacturer : HERMA
Factory number : 9500
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Length
    • 210 mm
    • Width
    • 297 mm
  • Packaging
    • Labels
    • 10
    • Packaging
    • 10 pages
Datasheet/manual