reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERMA 8645 :: PREMIUM A4 labels 10 sheets/pack

Item-No.: HERMA 8645
€4,00
Category of goods: 0


HERMA 8645

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
    • Design
    • Bleached with chlorine-free agent
  • Measures
    • Format
    • DIN A4
    • Length
    • 105 mm
    • Width
    • 74 mm
  • Packaging
    • Labels
    • 80
    • Packaging
    • 10 pages

Premium A4 labels, white 105 x 74 mm matt paper 80 pcs.

• Self-adhesive labels on A4 sheets, permanent adhesive
• Perfect for all laser and inkjet printers, copiers, colour laser printers and colour copiers
• High level of whiteness and smooth surface for optimum print results in black and in colour
• Significantly thicker: extra strong labels — easy stick
• Especially fast and reliable adhesive, even on cool and damp surfaces
• Guaranteed jam free and high-speed compatible due to an extra-strong composite, excellent flatness and all-round safety edge
• Environmentally friendly and sustainable: chlorine-free bleached, PEFC-certified, CO2-neutral, solvent-free adhesive
• Labels are 100% recyclable in waste paper, packaging made from recycled cardboard
• Free software solutions, which can be downloaded from Herma



Manufacturer : HERMA
Factory number : 8645
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
    • Design
    • Bleached with chlorine-free agent
  • Measures
    • Format
    • DIN A4
    • Length
    • 105 mm
    • Width
    • 74 mm
  • Packaging
    • Labels
    • 80
    • Packaging
    • 10 pages
Datasheet/manual