reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERMA 5090 :: SPECIAL A4 file labels

Item-No.: HERMA 5090
€9,20
Category of goods: 0


5090

  • Product Description
  • Technical information
  • General
    • Type
    • Folder labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Length
    • 192 mm
    • Width
    • 38 mm
  • Packaging
    • Labels
    • 175

File labels, A4 white 192 x 38 mm opaque matt paper 175 pcs.

• File labels on A4 sheets, self-adhesive
• For a consistent image in the office and at home
• Suitable for all common files
• Completely opaque material with a high degree of whiteness, old file lettering does not show through
• Blank: ideal for company logo, labels and file comments
• Secure adhesion, even on frequently used files
• Environmentally friendly: high-quality, non-chlorine bleached paper, PEFC certified, solvent-free adhesive
• Labels are 100% recyclable in waste paper, packaging made from recycled cardboard
• Very good results on all laser and ink jet printers, copiers, colour laser printers and colour copiers
• Trouble-free processing due to all round safety edge and optimum flatness



Manufacturer : HERMA
Factory number : 5090
Package weight : 0.303 kg
RoHS : conform
Technical information
  • General
    • Type
    • Folder labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Length
    • 192 mm
    • Width
    • 38 mm
  • Packaging
    • Labels
    • 175
Datasheet/manual