reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERMA 5079 :: SPECIAL A4 CD labels (paper)

Item-No.: HERMA 5079
€9,20
Category of goods: 0


5079

  • Product Description
  • Technical information
  • General
    • Type
    • CD labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
  • Packaging
    • Labels
    • 50
    • Packaging
    • 25 pages

CD labels, A4 white Ø 116 mm paper matt opaque 50 pcs.

• Paper CD labels on A4 sheets, self-adhesive
• Completely opaque material with a high degree of whiteness, any printing on the CD does not show through
• Simple, central adhesion using positioning aid on every label
• Secure adhesion even in high-speed drives
• Environmentally friendly: high-quality, non-chlorine bleached paper, PEFC certified, solvent-free adhesive, packaging made from recycled cardboard
• Very good results on all laser and ink jet printers, copiers, colour laser printers and colour copiers
• Trouble-free processing due to all round safety edge and optimum flatness



Manufacturer : HERMA
Factory number : 5079
Package weight : 0.305 kg
RoHS : conform
Technical information
  • General
    • Type
    • CD labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
  • Packaging
    • Labels
    • 50
    • Packaging
    • 25 pages
Datasheet/manual