reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERMA 4375 :: SPECIAL A4 film labels, transparent

Item-No.: HERMA 4375
€21,40
Category of goods: 0


4375

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Colour
    • Transparent
  • Measures
    • Format
    • DIN A4
    • Length
    • 210 mm
    • Width
    • 297 mm
  • Packaging
    • Labels
    • 25
    • Packaging
    • 25 pages

A4 labels, transparent 210 x 297 mm matt film 25 pcs.

• Transparent film labels on A4 sheets, self-adhesive
• Perfect for visually demanding applications, ideal on coloured surfaces, glass, porcelain, for presentation documents, updates or for addresses
• No-label effect: looks like it has been printed directly
• Weatherproof, resistant to ageing, oil-repellent and dirt-repellent, washable
• Trouble-free processing due to all round safety edge and optimum flatness
• For laser printers and copiers, colour laser printers and colour copiers

Not suitable for inkjet printers



Manufacturer : HERMA
Factory number : 4375
Package weight : 0.405 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Colour
    • Transparent
  • Measures
    • Format
    • DIN A4
    • Length
    • 210 mm
    • Width
    • 297 mm
  • Packaging
    • Labels
    • 25
    • Packaging
    • 25 pages
Datasheet/manual