reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERMA 10165 :: SPECIAL A4 removable file labels


10165

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
    • Design
    • Detachable
  • Measures
    • Format
    • DIN A4
    • Length
    • 192 mm
    • Width
    • 61 mm
  • Packaging
    • Labels
    • 100

File labels, A4 white 192 x 61 mm Movables/removable matt paper opaque 100 pcs.

• Removable file labels on A4 sheets
• With Movables® technology: secure adhesion, even with frequent use of files, removed without residue or damage to the folder, easy to re-position and re-stick many times
• Completely opaque material with a high degree of whiteness, old file lettering does not show through
• Blank: ideal for company logo, labels and file comments
• Environmentally friendly: high-quality special paper, non-chlorine bleached, solvent-free adhesive
• Labels are 100% recyclable in waste paper, packaging made from recycled cardboard
• Very good results on all laser and ink jet printers, copiers, colour laser printers and colour copiers
• Trouble-free processing due to all round safety edge and optimum flatness



Manufacturer : HERMA
Factory number : 10165
Package weight : 0.323 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
    • Design
    • Detachable
  • Measures
    • Format
    • DIN A4
    • Length
    • 192 mm
    • Width
    • 61 mm
  • Packaging
    • Labels
    • 100
Datasheet/manual