reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT L7567-25 :: Transparent labels 210x297mm

Item-No.: ETIKETT L7567-25
€22,15
Category of goods: 0


ETIKETT L7567-25

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Colour
    • Transparent
  • Measures
    • Format
    • DIN A4
    • Length
    • 297 mm
    • Width
    • 210 mm
  • Packaging
    • Labels
    • 20
    • Packaging
    • 20 pages

Transparent plastic labels for laser printers
and copiers. Format: 210x297mm 25 labels on 25 DIN A4 sheets.



Manufacturer : AVERY ZWECKFORM
Factory number : L7567-25
Package weight : 0.312 kg
Technical information
  • General
    • Type
    • Labels
    • Colour
    • Transparent
  • Measures
    • Format
    • DIN A4
    • Length
    • 297 mm
    • Width
    • 210 mm
  • Packaging
    • Labels
    • 20
    • Packaging
    • 20 pages
Datasheet/manual