reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT L4785-20 :: Badges, white, acetate silk, 80 x 50 mm


ETIKETT L4785-20

  • Product Description
  • Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
    • Design
    • Acetate silk
  • Measures
    • Format
    • DIN A4
    • Length
    • 80 mm
    • Width
    • 50 mm
  • Packaging
    • Labels
    • 20
    • Packaging
    • 20
  • Specials
    • Specification
    • Name tag

Facilitate the organisation of events, seminars and conferences. With Avery Zweckform name badges, participants can immediately identify their counterparts. The name badges adhere securely to clothing and can be removed without residue. Name badges in 80 x 50 mm format provide guaranteed jam-free printing on all standard laser printers. Design and print name badges quickly and easily with free templates and software from Avery Zweckform.

• Made of acetate silk
• Adhere securely to clothing and can be removed without residue
• Embossing on the back allows the name badge and carrier film to be separated for future use
• Save time with user-friendly print templates and easy-to-use software
• Guaranteed not to jam the printer

Product description:
• Use: identification
• Printers: colour laser, laser b/w
• Colour: white
• Material: acetate silk
• Coating: uncoated
• Environmental feature: does not contain PVC
• Size: DIN A4
• For: visitors, training, seminars, conferences, events
• Sheets/pack: 20
• Per sheet: 10 name badges
• Total content: 200 name badges



Manufacturer : AVERY ZWECKFORM
Factory number : L4785-20
Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • Labels
    • Colour
    • White
    • Design
    • Acetate silk
  • Measures
    • Format
    • DIN A4
    • Length
    • 80 mm
    • Width
    • 50 mm
  • Packaging
    • Labels
    • 20
    • Packaging
    • 20
  • Specials
    • Specification
    • Name tag
Datasheet/manual