reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT J8169-25 :: 100 labels, for packages/packets, white

Item-No.: ETIKETT J8169-25
€11,70
Category of goods: 0


ETIKETT J8169-25

  • Product Description
  • Technical information
  • General
    • Type
    • Inkjet address labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Length
    • 99.1 mm
    • Width
    • 139 mm
  • Packaging
    • Labels
    • 100
    • Packaging
    • 25

Inkjet address labels

Christmas, a customer's birthday, a special promotion — whatever the occasion, you want to make sure that your carefully selected gift arrives safely. The packages must be clearly labelled for the dispatch service, and the last thing you want is a smudged address. In that case, why not try out these professional address labels optimised specifically for inkjet printers? They are immediately dry after printing and can be instantly stuck to the package without worrying about smearing the text. Thanks to the free and user-friendly Avery Zweckform templates and software solutions, your labels are so quick and easy to design and print.


• No waiting around — the special coating means the ink dries immediately after printing
• No smudges guaranteed — the address is therefore clear for the parcel service and recipient to read
• Excellent print quality defects with clear colours and contour-sharp print image
• Suitable for address labels on packets and packages

Product description:
• 99.1 x 139 mm
• Inkjet
• 25 sheets per pack
• For addressing
• 100 labels in total
• 4 label per sheet
• Suitable for: parcels and packages
• Highly adhesive
• On DIN A4 sheets



Manufacturer : AVERY ZWECKFORM
Factory number : J8169-25
Package weight : 0.338 kg
Technical information
  • General
    • Type
    • Inkjet address labels
    • Colour
    • White
  • Measures
    • Format
    • DIN A4
    • Length
    • 99.1 mm
    • Width
    • 139 mm
  • Packaging
    • Labels
    • 100
    • Packaging
    • 25
Datasheet/manual