reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT 4776 :: Weatherproof labels 97 x 42.3 mm

Item-No.: ETIKETT 4776
€21,95
Category of goods: 0


ETIKETT 4776

  • Product Description
  • Technical information
  • General
    • Type
    • Weatherproof
    • Colour
    • White
    • Design
    • Oil-/dirt-resistant
    • Assembly
    • Tear-resistant
  • Measures
    • Format
    • DIN A4
    • Length
    • 97 mm
    • Width
    • 42.3 mm
  • Packaging
    • Labels
    • 240
    • Packaging
    • 20 pages
  • Implementation
    • Coating
    • Water-resistant
  • Specials
    • Specification
    • UV-resistant

Weatherproof, white foil labels for laser printers and copiers. Waterproof/weatherproof,
resistant to oil/dirt, wipe-off, tear-resistant
and UV-resistant. Format: 97 x 42.3 mm
240 labels on 20 DIN A4 sheets.



Manufacturer : AVERY ZWECKFORM
Factory number : L4776-20
Package weight : 0.372 kg
Technical information
  • General
    • Type
    • Weatherproof
    • Colour
    • White
    • Design
    • Oil-/dirt-resistant
    • Assembly
    • Tear-resistant
  • Measures
    • Format
    • DIN A4
    • Length
    • 97 mm
    • Width
    • 42.3 mm
  • Packaging
    • Labels
    • 240
    • Packaging
    • 20 pages
  • Implementation
    • Coating
    • Water-resistant
  • Specials
    • Specification
    • UV-resistant
Datasheet/manual