reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETIKETT 4775 :: Weatherproof labels 210 x 297 mm

Item-No.: ETIKETT 4775
€21,95
Category of goods: 0


ETIKETT 4775

  • Product Description
  • Technical information
  • General
    • Type
    • Weatherproof
    • Colour
    • White
    • Design
    • Oil-/dirt-resistant
    • Assembly
    • Tear-resistant
  • Measures
    • Format
    • DIN A4
    • Length
    • 297 mm
    • Width
    • 210 mm
  • Packaging
    • Labels
    • 20
    • Packaging
    • 20 pages
  • Implementation
    • Coating
    • Water-resistant
  • Specials
    • Specification
    • UV-resistant

Durable weatherproof foil labels, white, 210 x 297 mm

• Especially durable — even suitable for outdoor use
• These labels are ideally suited for use as information signs
• Whenever you need more durability than offered by a conventional label
• Resistant to oil, dirt and temperature (-20°C to +80°C), and also spray and tear-resistant
• Save time with the free and easy-to-use Avery Zweckform templates and software solutions for Microsoft® Office

Product description:
• 210 x 297 mm
• Copier/colour laser/laser
• For addressing
• Colour: white
• Polyester film
• 20 labels in total
• Suitable for: warning and information signs/product labelling/outdoor labelling/pallet labelling
• Permanently adhesive
• 1 label per sheet
• 20 sheets per pack
• Rectangular
• On A4 sheets

Do you want your outdoor information signs to catch people's attention? When you display opening hours, promotions or special offers, you want to be sure that customers and passers-by are taking notice of them. Whether it is raining or the sun is shining, the signs need to be durable and undamaged by extreme weather conditions. Durable labels last longer than conventional labels. It is more cost effective than to pay for ordered information signs, and you can even create the signs in the office when you need them. Design your signs using the free templates and software. The A4 labels give you the flexibility to use them in A4 format or to cut to the required size.



Manufacturer : AVERY ZWECKFORM
Factory number : L4775-20
Package weight : 0.316 kg
Technical information
  • General
    • Type
    • Weatherproof
    • Colour
    • White
    • Design
    • Oil-/dirt-resistant
    • Assembly
    • Tear-resistant
  • Measures
    • Format
    • DIN A4
    • Length
    • 297 mm
    • Width
    • 210 mm
  • Packaging
    • Labels
    • 20
    • Packaging
    • 20 pages
  • Implementation
    • Coating
    • Water-resistant
  • Specials
    • Specification
    • UV-resistant
Datasheet/manual